Digitus DB-330300-020-S HDMI DVI Adapter Cable Black Gold-Plated 2m DoubleShield

MPN
DB-330300-020-S
Brand
Digitus
EAN-13
4016032383383
Order Code
16-1672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.38
10+ £5.17
100+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus DB-330300-020-S presents a reliable solution for connecting HDMI and DVI devices, specifically designed to aid in the transmission of digital video signals between compatible devices. This cable features an HDMI-A plug on one end and a DVI-D 18+1 pin plug on the other, ensuring compatibility with a range of displays and graphics cards that support these interfaces. The 2-metre cable is constructed with double shielding to minimise electromagnetic interference, offering optimal signal quality, while the gold-plated connectors ensure enhanced conductivity and corrosion resistance. Suitable for use in professional audio-visual installations and home theatre setups, this adapter cable is ideal for applications requiring secure and high-integrity connections between desktop computers or laptops and monitors or projectors. Its black, round design complements most workspaces and environments, providing a durable and efficient connection solution.
Connector 1 HDMI
Connector 2 DVI
Length 2m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Core Material Copper
Signal flow Bidirectional
Video resolution 1920 x 1080 Pixel
Weight 0.233kg

Reviews

Be the first to submit a review

Trustpilot