Digitus DB-340201-020-S DisplayPort Cable Black 2 m Triple Shielded Halogen-free

MPN
DB-340201-020-S
Brand
Digitus
EAN-13
4016032481010
Order Code
16-1678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Digitus DB-340201-020-S is a robust DisplayPort cable designed for high-performance audio and visual connectivity across various devices, including monitors and laptops. This cable, measuring 2 metres in length, is triple shielded to minimise interference and enhance signal integrity, ensuring a reliable connection for demanding applications. The halogen-free composition of the cable provides an environmentally friendly option, reducing harmful emissions during use and disposal. With its sturdy construction and dependable performance, the Digitus DB-340201-020-S is particularly suitable for use in professional environments where secure and stable connections are imperative, such as in workstation setups or technology-driven conference rooms. Its compatibility spans a range of devices, making it an ideal choice for linking computers to audio-visual equipment, or for connecting laptops to larger display screens for presentations or multimedia viewing.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Core Material Copper
DisplayPort version DisplayPort 1.4
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot