Digitus AK-330127-100-S HDMI Cable Black 10m 4K UHD Triple Shielded Halogen-free

MPN
AK-330127-100-S
Brand
Digitus
EAN-13
4016032483779
Order Code
16-1511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £54.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus AK-330127-100-S is a black HDMI cable that extends to an impressive length of 10 metres, designed specifically for high-definition video and audio transmission. This cable supports 4K UHD resolution, making it suitable for advanced display applications where superior picture quality is required, such as in conference rooms, multimedia setups, or professional video editing environments. Engineered with triple shielding, this cable effectively reduces electromagnetic interference, ensuring stable signal integrity over long distances. Its flexible, halogen-free construction also prioritises safety and durability, making it a reliable choice for complex wiring configurations where high performance is critical.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
Cable Design Round
Cable version HDMI High Speed
Core Material FO
HDMI version HDMI 2.0b
Max. frequency 60Hz
Signal flow Bidirectional
Weight 0.380kg

Reviews

Be the first to submit a review

Trustpilot