Digitus AK-320101-020-S DVI Cable 24+1-pin plug 2m Black screwable ferrite

MPN
AK-320101-020-S
Brand
Digitus
EAN-13
4016032298311
Order Code
16-1495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 315 in stock

Digitus AK-320101-020-S is a DVI cable designed specifically for high-quality video signal transmission in professional and industrial settings. This audio and visual cable features DVI-D 24+1-pin plugs on both ends, ensuring compatibility with a wide range of digital video devices such as monitors, projectors, and graphics cards. With a length of 2 metres and a robust black design, it includes screwable ferrite cores for reducing electromagnetic interference, thus maintaining signal integrity over longer distances. Typically employed in scenarios where stable and high-resolution video transfer is essential, such as video editing suites and advanced display setups, this cable is essential for engineers looking to ensure clarity and precision in their digital visual systems. The use of high-quality materials and secure connections makes this cable a reliable choice for critical visual communication needs.
Connector 1 DVI
Connector 2 DVI
Length 2m
Colour Black
Type DVI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version DVI-D Dual Link
Core Material Copper
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional
Video resolution 2560 x 1600 Pixel

Reviews

Be the first to submit a review

Trustpilot