Digitus AK-300330-020-S USB-C HDMI Adapter Cable Black 2.00m Shielded

MPN
AK-300330-020-S
Brand
Digitus
EAN-13
4016032451334
Order Code
16-1446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus AK-300330-020-S is a high-quality USB-C to HDMI adapter cable designed to facilitate the connection between devices equipped with USB-C ports and HDMI displays. This black, 2.00-metre cable ensures reliable signal transmission for audio-visual applications, supporting high-definition video output. The cable is shielded to minimise electromagnetic interference, ensuring optimal performance and signal integrity. Engineers might employ this adapter cable in scenarios requiring the integration of modern laptops or tablets with legacy HDMI monitors or projectors, providing a seamless solution for presentations or extending displays in various professional environments. Its robust construction and compatibility with USB-C and HDMI standards make it a versatile tool in both office and field settings.
Connector 1 USB-C
Connector 2 HDMI
Length 2m
Colour Black
Type USB-C® screen cable
AWG 26
Cable Use TV/monitor

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot