Digitus AK-330124-020-S HDMI Cable 8K UHD Black 2.00 m Gold Plated Shielded

MPN
AK-330124-020-S
Brand
Digitus
EAN-13
4016032454328
Order Code
16-1498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Digitus AK-330124-020-S is a high-performance HDMI cable designed for superior audio and visual transmission, ideal for applications requiring high definition, such as video conferencing and digital signage. The cable is 2.00 metres in length and features a robust construction with gold-plated HDMI-A connectors to ensure optimal conductivity and signal integrity. It supports 8K Ultra High Definition (UHD) resolution, making it suitable for connecting high-resolution monitors, screens, and other display devices. The cable's black shielding provides excellent durability and resistance to electromagnetic interference, maintaining reliable performance in a variety of environments. This cable is pivotal in scenarios demanding precise display clarity, including professional content creation and advanced multimedia systems.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable Design Round
Cable version HDMI Ultra High Speed
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional
Weight 0.147kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot