Digitus DB-340305-010-S DisplayPort Adapter cable Black 1m 8K UHD triple shield

Image Representative of Range

Digitus DB-340305-010-S DisplayPort Adapter cable Black 1m 8K UHD triple shield

MPN
DB-340305-010-S
Brand
Digitus
EAN-13
4016032484202
Order Code
16-1682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.33
100+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Digitus DB-340305-010-S is a high-performance DisplayPort adapter cable designed for modern audio and visual applications. With a length of 1 metre, this black cable supports resolutions up to 8K UHD, ensuring exceptional clarity and vividness for demanding display environments. Its triple-shielded construction minimises electromagnetic interference, providing a reliable and stable connection between components such as PCs, laptops, monitors, and televisions. The adapter cable is particularly suited for engineering applications requiring high-resolution display capabilities, such as CAD workstations, video editing systems, and sophisticated multimedia setups. It offers a versatile solution for connecting DisplayPort-enabled devices, enhancing the compatibility and functionality of existing audio-visual equipment.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable version HDMI Ultra High Speed
Core Material Copper
DisplayPort version DisplayPort 1.4
HDMI version HDMI 2.1
Max. frequency 60Hz
Rack size 483 mm (19")
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot