Digitus AK-330124-010-S HDMI Cable 1m Black Braided Shield Gold Plated 8K UHD

MPN
AK-330124-010-S
Brand
Digitus
EAN-13
4016032454298
Order Code
16-1497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Digitus AK-330124-010-S HDMI Cable is meticulously engineered to ensure high-quality audio and visual signal transmission, featuring a braided shield construction that provides both durability and signal integrity. This 1-metre black cable is equipped with HDMI-A plug connectors, both of which are gold plated to enhance signal quality and reduce corrosion over time. Designed to support 8K UHD resolution, it delivers outstanding clarity, making it suitable for advanced display outputs, such as high-definition monitors, screens, and professional audio-visual systems. Its robust design and superior connectivity attributes make it an ideal choice for performance-critical applications in engineering environments where high-resolution signal fidelity is paramount.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
Cable Design Round
Cable version HDMI Ultra High Speed
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional
Weight 0.084kg

Reviews

Be the first to submit a review

Trustpilot