Digitus DB-330200-010-S HDMI Cable 1m Black 8K UHD Halogen-Free Flexible Alu

MPN
DB-330200-010-S
Brand
Digitus
EAN-13
4016032481201
Order Code
16-1669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Digitus DB-330200-010-S is a high-performance HDMI cable designed for advanced audio and visual applications, utilising the latest standards to support 8K UHD resolutions. This 1-metre black cable is engineered to be halogen-free, ensuring safety by reducing toxic emissions in the event of a fire. Constructed with a flexible aluminium design, it offers durability and ease of use, suitable for connecting devices such as TVs, monitors, PCs, laptops, and receivers, as well as legacy systems like VHS players. The cable is ideal for environments where high data transfer rates are critical, such as home theatres, professional AV installations, and digital signage applications. Its robust construction and compatibility with modern display and audio technologies make it a reliable choice for engineers seeking to maintain high-quality data transmission in sophisticated media systems.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
AWG 28
Cable Design Round
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
HDMI version HDMI 2.1
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Weight 0.069kg

Reviews

Be the first to submit a review

Trustpilot