Digitus AK-340106-030-S DisplayPort cable 3.00 m black gold plated connectors

MPN
AK-340106-030-S
Brand
Digitus
EAN-13
4016032450306
Order Code
16-1518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Was Unit Price (Ex VAT)
1+ £7.68 £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Digitus AK-340106-030-S is a high-quality DisplayPort cable designed to facilitate reliable audio and visual connections. Measuring 3.00 metres in length, this black cable features gold-plated connectors, ensuring optimal signal transfer and reducing the risk of corrosion over time. Specifically engineered for connecting monitors, screens, and other display devices, the cable enables seamless video and audio transmission. It is particularly beneficial in environments requiring high-definition displays, such as professional workstations, gaming setups, or any digital signage applications, where maintaining signal integrity is crucial. This durable cable supports the integration of advanced video features, meeting engineering standards for quality and performance.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
Cable Design Round
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot