Digitus DB-330123-020-S HDMI Cable 2m Black 4K UHD Audio Return Channel

MPN
DB-330123-020-S
Brand
Digitus
EAN-13
4016032446620
Order Code
16-1668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Digitus DB-330123-020-S HDMI Cable 2m Black 4K UHD Audio Return Channel is a high-performance audio and visual cable designed to connect various display devices, including TVs and monitors. This HDMI cable supports 4K Ultra High Definition (UHD) video resolutions, enabling superior image clarity and detail, making it ideal for professional and home entertainment systems that demand high-quality visual output. Additionally, it features an Audio Return Channel (ARC) which allows audio to be sent back from a compatible display to an audio receiver, reducing the need for multiple cables and simplifying system layouts. The 2-metre length offers flexibility in device placement, and its durable construction ensures reliable signal transmission suitable for various engineering applications such as digital signage, broadcasting, and high-fidelity media playback. Manufactured under the EAN code 04016032446620, this cable meets rigorous standards for performance and reliability.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.175kg

Reviews

Be the first to submit a review

Trustpilot