Digitus DB-340301-030-S Cable DVI/DisplayPort Black 3.00 m Double Shielding

MPN
DB-340301-030-S
Brand
Digitus
EAN-13
4016032292241
Order Code
16-1681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Was Unit Price (Ex VAT)
1+ £9.21 £7.83
10+ £7.53
100+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Digitus DB-340301-030-S is a high-quality cable designed for audio and visual connections, specifically for bridging DVI and DisplayPort interfaces. With a length of 3.00 metres and finished in black, this cable features double shielding to minimise electromagnetic interference, ensuring stable and reliable data transmission. The Digitus cable is well-suited for connecting a variety of devices such as TVs, monitors, PCs, laptops, and other multimedia equipment, providing versatility in setups for engineers working with modern digital displays. This cable is particularly beneficial in environments where extended cable runs are necessary without compromising signal integrity, making it ideal for applications in home theatre systems, professional workstations, and educational settings.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable version DVI-D Single Link
Core Material Copper
Max. frequency 60Hz
Shielding Full shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot