Digitus AK-330125-150-S HDMI Cable Black Fibreglass 15 m 4K UHD

MPN
AK-330125-150-S
Brand
Digitus
EAN-13
4016032462040
Order Code
16-1505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £47.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Digitus AK-330125-150-S is a high-quality HDMI cable designed for demanding audio and visual applications, featuring a length of 15 metres and manufactured with durable fibreglass construction for enhanced longevity and performance. This cable supports 4K Ultra High Definition signal transmission, ensuring compatibility with modern displays and providing crisp, detailed image quality typical of advanced home entertainment or professional display systems. It is an ideal choice for connecting TVs or monitors to various source devices, such as gaming consoles or media players, where high data transfer rates are crucial and reliability is a necessity. With its robust design and luxury length, it is particularly suited for use in larger installations where the distance between devices may pose a challenge for standard cables.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
Video resolution 4096 x 2560 Pixel
Weight 0.656kg

Reviews

Be the first to submit a review

Trustpilot