Digitus AK-330127-200-S HDMI Cable Black 20m 4K UHD Triple Shielded Halogen-free

MPN
AK-330127-200-S
Brand
Digitus
EAN-13
4016032483786
Order Code
16-1513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £63.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Digitus AK-330127-200-S is a robust HDMI cable engineered to deliver high-quality audio and visual performance over extended distances. Featuring a 20-metre length, this cable is equipped with HDMI-A plugs at both ends and supports 4K UHD resolution, ensuring it can handle the demands of modern high-definition displays and content. Its construction includes triple shielding, which minimises electromagnetic interference and signal loss, making it highly reliable for professional audio-visual installations and home cinema systems. The cable is black in colour and is noted for its flexibility and halogen-free design, enhancing safety by reducing the risk of toxic emissions in the event of a fire. Ideal for connecting digital displays, projectors, and monitors, this HDMI cable is suitable for environments where long-range signal transmission without quality degradation is critical.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
Cable Design Round
Cable version HDMI High Speed
Core Material FO
HDMI version HDMI 2.0b
Max. frequency 60Hz
Signal flow Bidirectional
Weight 0.587kg

Reviews

Be the first to submit a review

Trustpilot