Digitus DB-340111-010-S DisplayPort Cable Black 1m 8K UHD Aluminium Gold Plate

MPN
DB-340111-010-S
Brand
Digitus
EAN-13
4016032491187
Order Code
16-1677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Was Unit Price (Ex VAT)
1+ £11.47 £10.06
10+ £9.68
100+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Digitus DB-340111-010-S is a high-quality DisplayPort cable designed to facilitate the transmission of audio and video signals between devices. With a length of 1 metre, this black cable features DisplayPort plugs at both ends to ensure seamless connectivity between compatible devices such as monitors and screens. Engineered to support resolutions up to 8K UHD, it is built with aluminium and features gold-plated contacts, which enhance durability and signal integrity. This makes the Digitus DB-340111-010-S particularly suitable for high-performance computing environments, professional video editing stations, and advanced gaming setups. Its robust construction and ability to maintain a high-bandwidth connection make it an ideal choice for engineers and technicians requiring reliable performance in demanding applications.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Core Material Copper
DisplayPort version DisplayPort 2.1
Resolutions (max.) UHD 8K @ 60 Hz
Shielding Braid shielding
Signal flow Bidirectional
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot