Digitus AK-340106-050-S DisplayPort Cable 5m Black Double Shield Gold Connectors

MPN
AK-340106-050-S
Brand
Digitus
EAN-13
4016032450290
Order Code
16-1519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Digitus AK-340106-050-S is a high-quality DisplayPort cable designed to facilitate superior audio and visual connections. This product features dual DisplayPort plugs, each plated with gold to ensure optimal signal transfer and reduce oxidation, a crucial aspect for reliability in high-performance engineering applications. With a length of 5 metres, its double shielding structure mitigates electromagnetic interference, making it ideal for connecting monitors or screens in environments where signal integrity is paramount. The cable's robust construction is suitable for both professional audio-visual setups and IT infrastructure projects, ensuring consistent performance in transmitting video and audio signals. Moreover, the use of high-quality materials ensures durability and longevity, meeting the stringent demands of engineering standards.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 5m
Colour Black
Type DisplayPort cable
Cable Design Round
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot