Digitus DB-340100-020-S DisplayPort Cable Black Round 2.00m Double Shielded

MPN
DB-340100-020-S
Brand
Digitus
EAN-13
4016032292142
Order Code
16-1673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Digitus DB-340100-020-S is a DisplayPort cable designed for high-performance audio and visual signal transmission, featuring a length of 2.00 metres. This black, round cable is double shielded to enhance signal integrity and minimise electromagnetic interference, making it suitable for professional environments where stable video and audio transmission is critical. The cable terminates in DisplayPort plugs on both ends, ensuring compatibility with a wide range of modern computing and display devices. Typical applications include connecting computers to monitors or projectors in settings such as conference rooms, workstations, and multimedia set-ups, where reliable display connectivity is essential. The durable construction and high-quality components make it a practical choice for engineers seeking dependable performance in detailed visual work.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Core Material Copper
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot