Digitus AK-340303-030-S DisplayPort/HDMI Adapter Cable Black 3m Triple Shielded

MPN
AK-340303-030-S
Brand
Digitus
EAN-13
4016032438601
Order Code
16-1522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Digitus AK-340303-030-S is a robust DisplayPort to HDMI adapter cable designed for seamless signal conversion between DisplayPort and HDMI interfaces. With a length of 3 metres, it provides flexible connectivity for various setups, making it ideal for bridging display equipment and multimedia devices. The cable is triple shielded, ensuring minimal electromagnetic interference and superior signal integrity, which is essential for maintaining high-definition audio and visual quality. This makes it suitable for applications such as connecting personal computers or workstations to external monitors, projectors, or home entertainment systems that require a hybrid display connection. Additionally, its durable build and reliable performance cater to both professional environments and home setups, facilitating efficient transmission of audiovisual data.
Connector 1 DisplayPort
Connector 2 HDMI
Length 3m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable features triple shielding
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Full shielding
Signal flow Unidirectional (A→B)
Video resolution 4096 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot