Digitus AK-330124-050-S HDMI Cable 5m Black 8K UHD Gold Plated Braided Shielded

MPN
AK-330124-050-S
Brand
Digitus
EAN-13
4016032458111
Order Code
16-1501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus AK-330124-050-S is a high-performance HDMI cable measuring 5 metres, engineered to support 8K UHD resolutions, making it an ideal choice for demanding audio-visual applications. The cable features HDMI-A plugs on both ends to provide seamless connectivity between compatible devices such as monitors, screens, and display systems. Designed with a black, braided shielding, it offers enhanced durability and resistance to electromagnetic interference, ensuring stable signal transmission. The gold-plated connectors further enhance conductivity and reduce potential signal loss, making this cable well-suited for professional environments requiring reliable high-definition display capabilities. Typical applications include use in advanced home theatres, broadcasting environments, and sophisticated multimedia setups requiring superior video and audio quality.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
Cable Design Round
Cable version HDMI Ultra High Speed
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional
Weight 2.089kg

Reviews

Be the first to submit a review

Trustpilot