Digitus DB-330123-010-S HDMI Cable Black 1m UHD 4K Audio Return Channel

MPN
DB-330123-010-S
Brand
Digitus
EAN-13
4016032446637
Order Code
16-1667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Digitus DB-330123-010-S is a high-quality HDMI cable designed for seamless audio and visual transmission, offering a reliable solution for connecting display devices. Manufactured to support Ultra High Definition (UHD) 4K resolution, this cable allows for high-fidelity signal transmission, making it an ideal choice for professional and home applications that demand superior image and sound quality. With a length of 1 metre, the cable offers flexibility in various installations, particularly those where proximity to a television or monitor is required. It caters to the Audio Return Channel (ARC) feature, enhancing functionality by allowing audio data to be sent to a compatible audio system without the need for additional cables. Engineered for use in environments such as offices, digital signage systems, home entertainment setups, and various industrial applications, the Digitus DB-330123-010-S ensures dependable performance and ease of integration into existing systems.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.110kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot