Digitus AK-330125-200-S HDMI Fibreglass Cable Black 20m 4K UHD Audio Visual

MPN
AK-330125-200-S
Brand
Digitus
EAN-13
4016032462057
Order Code
16-1509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £45.75
10+ £44.66
100+ £44.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Digitus AK-330125-200-S is a high-performance HDMI fibreglass cable engineered to support 4K Ultra High Definition audio-visual transmissions over a span of 20 metres. Designed specifically for high-resolution displays, this black cable is suitable for connecting monitors, screens, and televisions, ensuring excellent signal integrity without degradation, even over long distances. It is ideal for use in professional settings where reliable video and audio transmission is crucial, such as in conference rooms, educational facilities, and home theatre systems. The cable's fibreglass construction provides enhanced durability and superior resistance to electromagnetic interference, making it a dependable choice for applications that demand consistent and precise visual and audio outputs. With its compliance to the latest HDMI standards, it provides compatibility with a wide range of devices and ensures future-proofed connectivity solutions for digital installations.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
Video resolution 4096 x 2560 Pixel
Weight 0.730kg

Reviews

Be the first to submit a review

Trustpilot