Digitus DB-330200-030-S HDMI Cable 3m Black Aluminium 8K UHD eARC Shielded

MPN
DB-330200-030-S
Brand
Digitus
EAN-13
4016032481225
Order Code
16-1671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Digitus DB-330200-030-S is a high-performance HDMI cable designed to deliver superior audio and video transmission for an array of multimedia devices including PCs, monitors, laptops, TVs, receivers, and VHS systems. This cable supports 8K Ultra High Definition resolution, ensuring crisp and clear image quality, and features enhanced Audio Return Channel (eARC) technology, facilitating the transmission of high-quality audio through a single cable. Engineered with a durable black aluminium construction, it provides optimal shielding to prevent electromagnetic interference, making it ideal for professional applications where signal integrity is paramount. With a convenient three-metre length, this cable is suitable for use in both home theatre setups and professional environments such as video editing suites or conference rooms, providing stable connectivity and excellent performance across extended distances.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
AWG 28
Cable Design Round
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
HDMI version HDMI 2.1
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Weight 0.201kg

Reviews

Be the first to submit a review

Trustpilot