Digitus DB-330118-100-S HDMI Cable 10m Black 4K UHD Shielded Halogen-free

MPN
DB-330118-100-S
Brand
Digitus
EAN-13
4016032468721
Order Code
16-1664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Was Unit Price (Ex VAT)
1+ £25.99 £22.09
10+ £21.45
100+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Digitus DB-330118-100-S is a high-quality HDMI cable designed for seamless audio and visual transmission. This 10-metre black cable supports 4K UHD resolution, ensuring optimal clarity and detail for advanced display needs. It is shielded to minimise signal interference and halogen-free for improved safety and environmental benefits. Typical applications include connecting TVs, monitors, PCs, laptops, receivers, and VHS devices where reliable high-definition video and audio output are essential. Ideal for use in home entertainment systems, professional media setups, and conference room displays, this cable ensures secure and uninterrupted data transmission.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
AWG 28
Cable Design Round
Cable version HDMI High Speed + Ethernet
Core Material Copper
HDMI version HDMI 1.4
Max. frequency 30Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Weight 0.611kg

Reviews

Be the first to submit a review

Trustpilot