Digitus DB-340416-002-W DisplayPort HDMI Cable White 0.20m Double Shielded

MPN
DB-340416-002-W
Brand
Digitus
EAN-13
4016032468769
Order Code
16-1688
Country of Origin
China
View Full Product Range (44)

Discontinued


Digitus DB-340416-002-W is a high-quality DisplayPort to HDMI cable measuring 0.20 metres in length and designed for reliable video and audio transmission. Featuring a double-shielding design, this cable minimises electromagnetic interference, ensuring optimal signal integrity in various audio-visual applications. It is suitable for connecting a DisplayPort-enabled desktop PC, laptop, or other digital devices to an HDMI-compatible monitor, television, or projector, making it ideal for both personal and professional usage scenarios. The white cable's compact length and robust construction lend themselves well to tidy workstation setups and minimised cable clutter, while its durable materials enhance longevity in demanding environments.
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.2m
Colour White
Type DisplayPort cable
AWG 32
Cable Design Round
Core Material Copper
DisplayPort version DisplayPort 1.2
HDMI version HDMI 1.4
Max. frequency 30Hz
Shielding Full shielding
Signal flow Unidirectional (A→B)

Alternatives (1)


Trustpilot