Digitus AK-340106-020-S DisplayPort Cable Black 2.00 m Gold Plated 8K UHD

MPN
AK-340106-020-S
Brand
Digitus
EAN-13
4016032450313
Order Code
16-1517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Digitus AK-340106-020-S is a high-quality DisplayPort cable designed for the transmission of audio-visual signals. This cable, identifiable by its GTIN 04016032450313, spans a length of 2.00 metres and is finished in black. Featuring DisplayPort plugs on both ends, it supports resolutions up to 8K UHD, providing superior video quality. The connectors are gold-plated to enhance conductivity and minimise signal loss, which is ideal for professional environments where display clarity is critical. This cable is commonly used in engineering applications requiring reliable connectivity between high-resolution monitors and computers, such as CAD workstations, 3D modelling systems, and high-performance display setups.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use DisplayPort
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot