Digitus AK-340303-010-S DisplayPort HDMI Adapter Black 1.00 m Triple Shielded

MPN
AK-340303-010-S
Brand
Digitus
EAN-13
4016032438588
Order Code
16-1520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Digitus AK-340303-010-S is a DisplayPort to HDMI adapter cable distinguished by its 1.00-metre length and black colour, identified by EAN 04016032438588. The cable features a DisplayPort plug and an HDMI-A plug, facilitating the connection between digital display sources such as computers and screens equipped with HDMI inputs. Engineered with triple shielding, this cable minimises electromagnetic interference, ensuring optimal signal integrity for high-definition audio and visual data transfer. Specifically designed for use in environments requiring reliable connection solutions, the cable is suitable for professional audio-visual setups, workstations, and advanced display configurations where secure, stable transfer of digital content is critical.
Connector 1 DisplayPort
Connector 2 HDMI
Length 1m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable features triple shielding
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Full shielding
Signal flow Unidirectional (A→B)
Video resolution 4096 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot