SKS Hirschmann 934068100 MLS Safety Test Lead 4mm Jacks 0.50m Black |
12-9566
|
|
Despatched within 4 working days - 53 in stock
|
1+ £5.89
Price per unit Ex VAT
|
0.5m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 50/1 sw |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934070101 MLS GG Safety Lead 4mm Banana Red 25cm 1 piece |
12-9574
|
|
Despatched within 4 working days - 21 in stock
|
1+ £4.99
Price per unit Ex VAT
|
25.00cm |
16A |
1mm² |
Red |
Ni |
|
4 mm safety system |
|
7.8mm |
PVC |
4mm |
MLS GG 25/1 rt |
|
16A |
Scoop-proof |
-15 °C to +70°C |
16A |
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934071100 MLS Safety Test Lead 4mm 25cm Black Nickel-Plated |
12-9575
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.16
Price per unit Ex VAT
|
0.25m |
32A |
|
Black |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 25/2,5 sw |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934073188 MLS GG Safety Test Lead 4mm Yellow 0.50m |
12-9578
|
|
|
1+ £5.56
Price per unit Ex VAT
|
0.5m |
32A |
|
Yellow |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 50/2,5 ge/gn |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934074100 MLS GG Safety Test Lead 4mm 1m Black |
12-9579
|
|
Despatched same day - 7 in stockBack-order availability date - 26/11/2026
|
1+ £5.72
Price per unit Ex VAT
|
1m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 100/1 sw |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934074101 MLS GG 100/1 Safety Test Lead 4mm 1.00m Red |
12-9580
|
|
Despatched same day - 7 in stockBack-order availability date - 26/11/2026
|
1+ £5.72
Price per unit Ex VAT
|
1m |
16A |
|
Red |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 100/1 rt |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934074103 MLS GG 100/1 Safety Lead 4mm 1m Yellow 1 piece |
12-9581
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.70
Price per unit Ex VAT
|
1.00m |
16A |
1mm² |
Yellow |
Ni |
|
4 mm safety system |
|
7.8mm |
PVC |
4mm |
MLS GG 100/1 ge |
|
16A |
Scoop-proof |
-15 °C to +70°C |
16A |
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934075100 MLS GG Test Lead 1m Black 4mm Safety Connectors |
12-9582
|
|
Despatched within 4 working days - 55 in stock
|
1+ £6.29
Price per unit Ex VAT
|
1m |
32A |
|
Black |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 100/2,5 sw |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934075101 MLS Safety Test Lead 4mm 1m Red IEC 61010 |
12-9583
|
|
Despatched within 4 working days - 85 in stock
|
1+ £6.29
Price per unit Ex VAT
|
1m |
32A |
|
Red |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 100/2,5 rt |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934075102 MLS GG Safety Test Lead 4mm 1m Blue |
12-9584
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.29
Price per unit Ex VAT
|
1m |
32A |
|
Blue |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 100/2,5 bl |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934076100 MLS GG Safety Test Lead 4mm 2m Black 1 piece |
12-9586
|
|
Despatched same day - 7 in stockBack-order availability date - 26/11/2026
|
1+ £6.66
Price per unit Ex VAT
|
2m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/1 sw |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934076101 MLS GG Safety Test Lead 2m 4mm Red 1 piece |
12-9587
|
|
Despatched same day - 7 in stockBack-order availability date - 26/11/2026
|
1+ £6.66
Price per unit Ex VAT
|
2m |
16A |
|
Red |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/1 rt |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934077100 MLS GG Safety Test Lead 2m Black 4mm Nickel-Plated |
12-9589
|
|
Despatched within 4 working days - 77 in stock
|
1+ £7.35
Price per unit Ex VAT
|
2m |
32A |
|
Black |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/2,5 sw |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934077101 MLS Safety Test Lead 4mm 2m Red 1 piece IEC 61010 |
12-9590
|
|
Despatched within 4 working days - 50 in stock
|
1+ £7.31
Price per unit Ex VAT
|
2m |
32A |
|
Red |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/2,5 rt |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934077102 MLS GG Test Lead 4mm Jack 2m Blue Insulated |
12-9591
|
|
Despatched within 4 working days - 40 in stock
|
1+ £7.31
Price per unit Ex VAT
|
2m |
32A |
|
Blue |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/2,5 bl |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934077105 MLS GG Safety Test Lead 2m Brown 4mm Banana Jack |
12-9592
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.45
Price per unit Ex VAT
|
2m |
32A |
|
Brown |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/2,5 |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934077107 MLS GG Safety Test Lead 4mm Jack 2m White |
12-9593
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.24
Price per unit Ex VAT
|
2m |
32A |
|
White |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/2,5 |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934077188 MLS GG Safety Test Lead 2m Yellow/Green |
12-9594
|
|
Despatched within 4 working days - 22 in stock
|
1+ £8.32
Price per unit Ex VAT
|
2m |
32A |
|
Yellow /Green |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/2,5 ge/gn |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934078100 MLS Safety Test Lead 4 mm 25 cm Black 1 piece |
12-9595
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.58
Price per unit Ex VAT
|
0.25m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS WG 25/1 sw |
|
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934079100 MLS Safety Test Lead 4mm Jack 25cm Black |
12-9596
|
|
|
1+ £4.74
Price per unit Ex VAT
|
0.25m |
32A |
|
Black |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS WG 25/2,5 sw |
|
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934085100 MLS Lead 2m Black 4mm Safety Jacks Insulated |
12-9607
|
|
Despatched within 4 working days - 78 in stock
|
1+ £7.70
Price per unit Ex VAT
|
2.00m |
32A |
2.5mm² |
Black |
Ni |
|
4 mm safety system |
|
7.8mm |
PVC |
4mm |
MLS WG 200/2,5 sw |
|
32A |
|
-15 °C to +70°C |
32A |
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934086100 MLS Safety Test Lead 4mm 25cm Black 1 piece |
12-9609
|
|
Despatched within 4 working days - 175 in stock
|
1+ £5.97
Price per unit Ex VAT
|
0.25m |
32A |
|
Black |
Ni |
2.5mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 25/2,5 sw |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934086101 MLS Safety Test Lead 4mm 25cm Red 1 piece |
12-9610
|
|
Despatched within 4 working days - 182 in stock
|
1+ £5.97
Price per unit Ex VAT
|
0.25m |
32A |
|
Red |
Ni |
2.5mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 25/2,5 rt |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934087104 MLS Safety Lead 4 mm Jacks Green 0.50 m |
12-9616
|
|
Despatched within 4 working days - 50 in stock
|
1+ £6.29
Price per unit Ex VAT
|
0.50m |
32A |
2.5mm² |
Green |
Ni |
|
4 mm safety system |
|
18.5mm |
PVC |
4mm |
MLS WS 50/2,5 gn |
CAT II |
32A |
|
-15 °C to +70°C |
32A |
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934089101 MLS Safety Test Lead 4mm 2m Red Double Insulated |
12-9630
|
|
Despatched within 4 working days - 200 in stock
|
1+ £8.07
Price per unit Ex VAT
|
2m |
32A |
|
Red |
Ni |
2.5mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 200/2,5 rt |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934089104 MLS Green Safety Test Lead 4mm 2m Flexible |
12-9633
|
|
Despatched within 4 working days - 50 in stock
|
1+ £7.95
Price per unit Ex VAT
|
2m |
32A |
|
Green |
Ni |
2.5mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 200/2,5 gn |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934169104 MLS Safety Test Lead 4 mm 2 m Green |
12-9675
|
|
Despatched within 4 working days - 15 in stock
|
1+ £8.69
Price per unit Ex VAT
|
2m |
16A |
|
Green |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
Silicone |
|
MLS SIL WS 200/1 |
|
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934174103 MLS Safety Test Lead 1m Yellow Banana Jack 4mm |
12-9678
|
|
Despatched within 4 working days - 27 in stock
|
1+ £6.74
Price per unit Ex VAT
|
1m |
16A |
|
Yellow |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
Silicone |
|
MLS SIL GG 100/1 |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934176100 MLS Safety Test Lead 2m Black 4mm Jacks |
12-9680
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.11
Price per unit Ex VAT
|
2m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
Silicone |
|
MLS SIL GG 200/1 |
|
|
Scoop-proof |
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934180100 MLS Safety Test Lead 0.50m Black 4mm Jack |
12-9685
|
|
|
1+ £9.40
Price per unit Ex VAT
|
0.5m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
Silicone |
|
MLS SIL WG 50/1 |
|
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
7.8mm |
Safety test lead |
SKS Hirschmann 934195100 MLS Safety Test Lead 4mm 1m Black Shatter-proof |
12-9690
|
|
Despatched within 4 working days - 57 in stock
|
1+ £7.72
Price per unit Ex VAT
|
1m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
Silicone |
|
MLS SIL WS 100/1 |
CAT III |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934195102 MLS Safety Test Lead Blue 1m 4mm Banana Jacks |
12-9692
|
|
Despatched within 4 working days - 45 in stock
|
1+ £7.72
Price per unit Ex VAT
|
1m |
16A |
|
Blue |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
Silicone |
|
MLS SIL WS 100/1 |
CAT III |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 934195103 MLS Safety Test Lead 4mm Banana Plug 1m Yellow |
12-9693
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.72
Price per unit Ex VAT
|
1m |
16A |
|
Yellow |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
Silicone |
|
MLS SIL WS 100/1 |
CAT III |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
10.5mm |
Safety test lead |
SKS Hirschmann 975163100 MAL S Safety Test Lead 4mm to 2mm 1m Black |
12-9796
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £8.36
Price per unit Ex VAT
|
1m |
10A |
|
Black |
Au |
1mm² |
|
2 mm on 4mm |
|
PVC |
|
MAL S WS 2-4 100/1 |
CAT III 1000 V |
|
|
-15 to +70°C |
|
Banana jack 2mm |
|
Safety test lead |
SKS Hirschmann 975163101 MAL S Safety Test Lead 1m Red 4mm/2mm Jacks |
12-9797
|
|
Despatched within 4 working days - 17 in stock
|
1+ £8.36
Price per unit Ex VAT
|
1m |
10A |
|
Red |
Au |
1mm² |
|
2 mm on 4mm |
|
PVC |
|
MAL S WS 2-4 100/1 |
CAT III 1000 V |
|
|
-15 to +70°C |
|
Banana jack 2mm |
|
Safety test lead |
SKS Hirschmann 975163102 MAL S Test Lead 4mm/2mm 1m Blue CAT III 1000V |
12-9798
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.36
Price per unit Ex VAT
|
1m |
10A |
|
Blue |
Au |
1mm² |
|
2 mm on 4mm |
|
PVC |
|
MAL S WS 2-4 100/1 |
CAT III 1000 V |
|
|
-15 to +70°C |
|
Banana jack 2mm |
|
Safety test lead |
SKS Hirschmann 975163103 MAL S Safety Test Lead 1m Yellow 4mm/2mm |
12-9799
|
|
Despatched within 4 working days - 27 in stock
|
1+ £8.36
Price per unit Ex VAT
|
1m |
10A |
|
Yellow |
Au |
1mm² |
|
2 mm on 4mm |
|
PVC |
|
MAL S WS 2-4 100/1 |
CAT III 1000 V |
|
|
-15 to +70°C |
|
Banana jack 2mm |
|
Safety test lead |