SKS Hirschmann 934195100 MLS Safety Test Lead 4mm 1m Black Shatter-proof

Image Representative of Range

SKS Hirschmann 934195100 MLS Safety Test Lead 4mm 1m Black Shatter-proof

MPN
934195100
EAN-13
4016138847574
Order Code
12-9690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The SKS Hirschmann MLS SIL WS 100/1 is a safety test lead featuring 4 mm insulated banana jacks, designed for safe and reliable electrical testing. Measuring 1.00 m in length, this black test lead includes heat-resistant properties and a rigid insulated sleeve. It's typically used in electrical measurements and testing applications to ensure secure connections.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 100/1
Nominal Voltage 1000V
Reading Category CAT III
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot