SKS Hirschmann 934075100 MLS GG Test Lead 1m Black 4mm Safety Connectors

Image Representative of Range

SKS Hirschmann 934075100 MLS GG Test Lead 1m Black 4mm Safety Connectors

MPN
934075100
EAN-13
4250260202256
Order Code
12-9582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SKS Hirschmann MLS GG 100/2,5 sw is a black safety test lead featuring 4 mm banana jacks and a length of 1.00 m. It is designed for measuring applications, providing secure connections with its insulated banana plugs and rigid insulated sleeve. This test lead is typically used in electrical testing to ensure safe and reliable measurements.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 100/2,5 sw
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot