SKS Hirschmann 975163102 MAL S Test Lead 4mm/2mm 1m Blue CAT III 1000V

Image Representative of Range

SKS Hirschmann 975163102 MAL S Test Lead 4mm/2mm 1m Blue CAT III 1000V

MPN
975163102
EAN-13
4250260221998
Order Code
12-9798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SKS Hirschmann MAL S WS 2-4 100/1 safety test lead features a banana jack of 4 mm and a banana jack of 2 mm, measuring 1.00 m in length with a blue coating. It is ideal for electrical testing applications, ensuring safe and reliable connections. Typically used in laboratories or field testing environments, this lead is suitable for professionals requiring precise measurement capabilities.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 4mm
Material PVC
Misc Attribute MAL S WS 2-4 100/1
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot