SKS Hirschmann 934074100 MLS GG Safety Test Lead 4mm 1m Black

Image Representative of Range

SKS Hirschmann 934074100 MLS GG Safety Test Lead 4mm 1m Black

MPN
934074100
EAN-13
4250260207275
Order Code
12-9579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The SKS Hirschmann safety test lead MLS GG 100/1 sw features banana jacks measuring 4 mm and comes in a 1.00 m length, coloured in black. As a measuring cable with insulated banana plugs and a rigid insulated sleeve, it ensures safety during testing procedures. It is typically used for electrical testing and measurement applications.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 100/1 sw
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot