SKS Hirschmann 934075102 MLS GG Safety Test Lead 4mm 1m Blue

Image Representative of Range

SKS Hirschmann 934075102 MLS GG Safety Test Lead 4mm 1m Blue

MPN
934075102
EAN-13
4250260202270
Order Code
12-9584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The SKS Hirschmann MLS GG 100/2,5 bl safety test lead is a blue, 1.00-meter measuring cable equipped with 4 mm insulated banana jacks on both ends. It is designed for secure and safe testing applications in electrical measurements. This test lead is suitable for use in laboratories and engineering environments where reliable connections are essential.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 100/2,5 bl
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot