SKS Hirschmann 934086100 MLS Safety Test Lead 4mm 25cm Black 1 piece

Image Representative of Range

SKS Hirschmann 934086100 MLS Safety Test Lead 4mm 25cm Black 1 piece

MPN
934086100
EAN-13
4250260202867
Order Code
12-9609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The SKS Hirschmann MLS WS 25/2,5 sw safety test lead features dual 4 mm banana jacks with a 25.00 cm length and comes in black. This measuring cable is designed with rigid insulated sleeves, ensuring safe and reliable connections for electrical testing. Ideal for laboratory and field applications, it enables precise measurements while maintaining user safety.
Cable Length 0.25m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 25/2,5 sw
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot