SKS Hirschmann 934089104 MLS Green Safety Test Lead 4mm 2m Flexible

Image Representative of Range

SKS Hirschmann 934089104 MLS Green Safety Test Lead 4mm 2m Flexible

MPN
934089104
EAN-13
4250260208135
Order Code
12-9633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The SKS Hirschmann MLS WS 200/2,5 gn is a 2.00-metre long safety test lead, featuring insulated banana jacks at both ends for secure electrical connections. This green measuring lead is designed for precision testing in laboratory and industrial environments. It is suitable for a variety of electrical testing applications, ensuring safe and accurate measurements.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5 gn
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot