SKS Hirschmann 934076101 MLS GG Safety Test Lead 2m 4mm Red 1 piece

Image Representative of Range

SKS Hirschmann 934076101 MLS GG Safety Test Lead 2m 4mm Red 1 piece

MPN
934076101
EAN-13
4250260202324
Order Code
12-9587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The SKS Hirschmann measuring cable is a safety test lead featuring insulated banana jacks at both ends, each 4 mm in diameter, and measures 2.00 m long in a red colour. It is designed for safe electrical testing and measurements, featuring a rigid insulated sleeve for added protection. Ideal for laboratory or field testing applications, this test lead ensures reliable connections in various electrical testing scenarios.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/1 rt
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot