SKS Hirschmann 975163101 MAL S Safety Test Lead 1m Red 4mm/2mm Jacks

Image Representative of Range

SKS Hirschmann 975163101 MAL S Safety Test Lead 1m Red 4mm/2mm Jacks

MPN
975163101
EAN-13
4250260221981
Order Code
12-9797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £9.49 £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SKS Hirschmann MAL S WS 2-4 100/1 is a safety test lead featuring banana jacks of 4 mm and 2 mm, with a length of 1.00 m, and comes in red. This product, part number 975163101, is ideal for ensuring secure and stable connections during electrical testing tasks. It is suitable for use in laboratory environments and engineering applications where safety and reliability are paramount.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 4mm
Material PVC
Misc Attribute MAL S WS 2-4 100/1
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot