SKS Hirschmann 934085100 MLS Lead 2m Black 4mm Safety Jacks Insulated

Image Representative of Range

SKS Hirschmann 934085100 MLS Lead 2m Black 4mm Safety Jacks Insulated

MPN
934085100
EAN-13
4250260207855
Order Code
12-9607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The SKS Hirschmann MLS WG 200/2,5 sw is a safety test lead with 4 mm banana jacks, measuring 2.00 m in length and available in black. Manufactured by SKS Hirschmann, this measuring cable features insulated banana plugs and a rigid insulated sleeve for enhanced safety. It is typically used in electrical testing and measurement applications.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 2.00m
Colour Black
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WG 200/2,5 sw
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot