SKS Hirschmann 934077188 MLS GG Safety Test Lead 2m Yellow/Green

Image Representative of Range

SKS Hirschmann 934077188 MLS GG Safety Test Lead 2m Yellow/Green

MPN
934077188
EAN-13
4250260207480
Order Code
12-9594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The SKS Hirschmann MLS GG 200/2,5 ge/gn is a safety test lead designed with banana jacks at both ends, featuring a length of 2.00 m and a yellow and green colour scheme. It serves as a reliable measuring lead with insulated banana plugs and rigid insulated sleeves to ensure maximum safety during electrical testing. Typical applications include use in electrical testing and measuring environments where safe connectivity is essential for accurate readings.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Yellow /Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/2,5 ge/gn
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot