SKS Hirschmann 934077107 MLS GG Safety Test Lead 4mm Jack 2m White

Image Representative of Range

SKS Hirschmann 934077107 MLS GG Safety Test Lead 4mm Jack 2m White

MPN
934077107
EAN-13
4250260219599
Order Code
12-9593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SKS Hirschmann MLS GG 200/2,5 safety test lead is a measuring cable equipped with insulated banana jacks, 4 mm in diameter, and features a rigid insulated sleeve for enhanced safety. At 2.00 meters long and coloured white, this durable test lead is suitable for various electrical testing applications. It is ideal for use in laboratories or for professional electrical maintenance tasks.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/2,5
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot