SKS Hirschmann 934180100 MLS Safety Test Lead 0.50m Black 4mm Jack

Image Representative of Range

SKS Hirschmann 934180100 MLS Safety Test Lead 0.50m Black 4mm Jack

MPN
934180100
EAN-13
4016138847314
Order Code
12-9685
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The SKS Hirschmann MLS SIL WG 50/1 safety test lead features 4 mm insulated banana jacks and is 0.50 m in length. Manufactured by SKS Hirschmann, this black test lead is designed for ensuring safety during electrical testing with its heat-resistant and rigid insulated sleeve. Ideal for use as a measuring cable in electronic testing environments, it provides reliable connectivity and safety.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL WG 50/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot