SKS Hirschmann 934089101 MLS Safety Test Lead 4mm 2m Red Double Insulated

Image Representative of Range

SKS Hirschmann 934089101 MLS Safety Test Lead 4mm 2m Red Double Insulated

MPN
934089101
EAN-13
4250260203055
Order Code
12-9630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

The SKS Hirschmann MLS WS 200/2,5 rt is a safety test lead equipped with 4 mm banana jacks on both ends and is 2.00 metres long. Made with insulated banana plugs and a rigid insulated sleeve, it ensures safe and reliable connections during electrical measurements. Typically used in laboratory and testing environments, this red measuring cable is ideal for connecting measuring devices to components under test.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5 rt
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot