SKS Hirschmann 934077100 MLS GG Safety Test Lead 2m Black 4mm Nickel-Plated

Image Representative of Range

SKS Hirschmann 934077100 MLS GG Safety Test Lead 2m Black 4mm Nickel-Plated

MPN
934077100
EAN-13
4250260202362
Order Code
12-9589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £8.36 £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The SKS Hirschmann safety test lead features 4 mm banana jacks and is 2.00 meters long, with a black finish. This measuring lead is designed for secure connections with insulated banana plugs, offering a rigid insulated sleeve for enhanced safety. It is typically used in electrical testing and measurement applications.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/2,5 sw
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot