SKS Hirschmann 934076100 MLS GG Safety Test Lead 4mm 2m Black 1 piece

Image Representative of Range

SKS Hirschmann 934076100 MLS GG Safety Test Lead 4mm 2m Black 1 piece

MPN
934076100
EAN-13
4250260202317
Order Code
12-9586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann safety test lead, model MLS GG 200/1 sw, features insulated banana jacks and a 2.00 m length in black. This measuring cable ensures reliable connections in electrical testing environments. It is typically used in labs for measuring and testing electrical circuits safely.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/1 sw
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot