SKS Hirschmann 934077101 MLS Safety Test Lead 4mm 2m Red 1 piece IEC 61010

Image Representative of Range

SKS Hirschmann 934077101 MLS Safety Test Lead 4mm 2m Red 1 piece IEC 61010

MPN
934077101
EAN-13
4250260207442
Order Code
12-9590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The SKS Hirschmann MLS GG 200/2,5 rt is a red safety test lead featuring banana jacks with a 4 mm connection at both ends and measures 2.00 meters. Designed with insulated banana plugs and a rigid insulated sleeve, it enhances safety in electrical testing applications. This measuring cable is ideal for use in laboratories and workshops for testing electrical connections and circuits.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/2,5 rt
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot