SKS Hirschmann 975163103 MAL S Safety Test Lead 1m Yellow 4mm/2mm

Image Representative of Range

SKS Hirschmann 975163103 MAL S Safety Test Lead 1m Yellow 4mm/2mm

MPN
975163103
EAN-13
4250260222001
Order Code
12-9799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann test lead is a 1.00 m safety test lead featuring a banana jack connection of 4 mm to 2 mm, in a yellow colour. It is ideal for safe electrical testing and measurement applications. Typically used in laboratory and educational environments, this lead ensures secure and reliable connectivity.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 4mm
Material PVC
Misc Attribute MAL S WS 2-4 100/1
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot