SKS Hirschmann 934074101 MLS GG 100/1 Safety Test Lead 4mm 1.00m Red

Image Representative of Range

SKS Hirschmann 934074101 MLS GG 100/1 Safety Test Lead 4mm 1.00m Red

MPN
934074101
EAN-13
4250260207282
Order Code
12-9580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manufactured by SKS Hirschmann, the MLS GG 100/1 rt is a red safety test lead featuring 4 mm insulated banana jacks. With a length of 1.00 m, this measuring cable provides secure connections for electrical testing. It's ideal for use in laboratory and industrial environments where safety and reliability are paramount.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 100/1 rt
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot