SKS Hirschmann 934195102 MLS Safety Test Lead Blue 1m 4mm Banana Jacks

Image Representative of Range

SKS Hirschmann 934195102 MLS Safety Test Lead Blue 1m 4mm Banana Jacks

MPN
934195102
EAN-13
4016138847598
Order Code
12-9692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The SKS Hirschmann MLS SIL WS 100/1 is a safety test lead featuring 4 mm insulated banana jacks, spanning 1.00 m in length and coloured blue. It is designed with heat-resistant materials and a rigid insulated sleeve for reliable measurement tasks. This measuring cable is ideal for testing and diagnostic applications in electrical and electronic settings.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 100/1
Nominal Voltage 1000V
Reading Category CAT III
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot