SKS Hirschmann 975163100 MAL S Safety Test Lead 4mm to 2mm 1m Black

Image Representative of Range

SKS Hirschmann 975163100 MAL S Safety Test Lead 4mm to 2mm 1m Black

MPN
975163100
EAN-13
4250260221974
Order Code
12-9796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SKS Hirschmann MAL S WS 2-4 100/1 is a black safety test lead featuring a 1.00 m length with a 4 mm banana jack and a 2 mm banana jack connection. It is designed for reliable electrical testing, offering enhanced safety in various testing environments. Ideal for use in laboratory settings, it ensures secure and efficient measurement operations.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 4mm
Material PVC
Misc Attribute MAL S WS 2-4 100/1
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot