SKS Hirschmann 934176100 MLS Safety Test Lead 2m Black 4mm Jacks

Image Representative of Range

SKS Hirschmann 934176100 MLS Safety Test Lead 2m Black 4mm Jacks

MPN
934176100
EAN-13
4016138847475
Order Code
12-9680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SKS Hirschmann MLS SIL GG 200/1 safety test lead features insulated banana jacks and measures 2.00 metres, designed for secure and heat-resistant connections. It is equipped with a rigid insulated sleeve, making it ideal for precise electrical measurements and testing applications. Manufactured by SKS Hirschmann, this black measuring cable ensures reliability for professional and industrial use.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 200/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot