SKS Hirschmann 934077102 MLS GG Test Lead 4mm Jack 2m Blue Insulated

Image Representative of Range

SKS Hirschmann 934077102 MLS GG Test Lead 4mm Jack 2m Blue Insulated

MPN
934077102
EAN-13
4250260207459
Order Code
12-9591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The SKS Hirschmann MLS GG 200/2,5 bl is a safety test lead featuring 4 mm banana jacks and a 2.00 m length in blue. It includes insulated banana plugs and a rigid insulated sleeve for secure connections. Typically used in electrical testing and measuring applications, this product ensures reliable and safe conductivity.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/2,5 bl
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot